You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Faithfull FAIFORSET5 Forstner Bit Set, 5 Piece 15-35mm

Standard range
Order Code:

95-7461

Brand: Faithfull MPN: FAIFORSET5 EAN-13: 5023969288154
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 2 despatched in 2 working days

The Faithfull 5 Piece Forstner Bit Set, used for drilling in woodworking in preference to drill bits and flat bits whenever a very clean and precise hole is required. They also enable woodworkers to drill holes without passing through the material when a clean and precise bottom to a hole is required. Supplied in an aluminium storage case.

Sizes: 15, 20, 25, 30 and 35mm.

Shank Size: 8mm.


Type Hinge bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot