You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Faithfull FAIPP1050PRO Pro HSS Jobber Drill Bit Pack10.50mm OL:132mm WL:83mm

Standard range
Order Code:

95-8523

Brand: Faithfull MPN: FAIPP1050PRO EAN-13: 5023969269245
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Faithfull Professional Pre Pack Metric HSS Jobber Drill Bits are designed to meet the requirements of the professional user, these pre-packed drills are manufactured from M2 grade steel and are fully ground to meet the standard of DIN 338 and feature a 135° non-slip split point.

Suitable for use in: Alloy steels, carbon steels, cast iron, hardened alloy steels and stainless steels.

Diameter: 10.5mm


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot