You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fastron Low Current Leaded RF Coils

Fastron Brand: Fastron
<p>A range of axially leaded inductors that are suitable for a wide range of applications including decoupling, interference suppression, RF blocking and filtering.</p>
  • High Q values
  • Tolerance 10%
  • Ferrite material
  • Operating temperature –55°C to +125°C
  • Fastron MICC series
  • Supplied in small quantities
Description Image Product Buy Qty Pricing (Ex VAT) DC Current Max DC Resistance Inductance Core Material Inductance Tolerance Inductor Type Size Terminal Type
Fastron MICC-100K-02 Micc Leaded Inductor 10uh
Fastron MICC-100K-02 Micc Leaded Inductor 10uh
Standard range
Order code: 88-2805
MPN: MICC-100K-02

Order in multiples of 10


2,682 in stock, despatched same dayAdditional quantity lead time 16 months
10+ £0.786
100+ £0.393
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0.23A 1.7Ω 10µH Ferrite 10% Suppression 6.5mm Wire Leads
Fastron MICC-101K-02 Micc Leaded Inductor 100uh
Fastron MICC-101K-02 Micc Leaded Inductor 100uh
Standard range
Order code: 88-2813
MPN: MICC-101K-02

Order in multiples of 10


952 in stock, despatched same dayAdditional quantity lead time 6 months
10+ £0.288
100+ £0.183
500+ £0.152
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0.17A 3.5Ω 100µH Ferrite 10% Suppression 6.5mm Wire Leads
Fastron MICC-102K-02 Micc Leaded Inductor 1000uh
Fastron MICC-102K-02 Micc Leaded Inductor 1000uh
Standard range
Order code: 88-2815
MPN: MICC-102K-02

Order in multiples of 10


2,220 in stock, despatched same dayAdditional quantity lead time 9 weeks
10+ £0.341
100+ £0.292
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55mA 33Ω 1mH Ferrite 10% Suppression 6.5mm Wire Leads
InductanceRated DCDCRQFastronEach
(µH)current (mA)max. (Ω)min.pt. no.
102301.750MICC-100K-0288-2805
1001703.560MICC-101K-0288-2813
1000553360MICC-102K-0288-2815

Length (with leads)63mm
Body length6.5mm
Body3.3mm max.
Lead0.5mm


Trustpilot