The FCI Crimp Contact Mini-PV, part number 48236-002LF, is a single-pin connector used for creating secure, reliable electrical connections. Manufactured by FCI, it is part of the Dubox / PV / Bergstik series, known for its durability and efficient mating capability. This component is typically utilised in electronics and telecommunications for applications requiring robust performance and easy installation.
Type |
Crimp contact |
AWG (min.) |
26 |
AWG max. |
22 |
Board contact surface |
Gold plated |
Connection |
Crimp |
Connector system |
wire-to-board |
Connector type |
Socket, straight |
Contact material |
Copper alloy |
Industrial packaging |
No |
Manufacturer part # |
48236-002LF |
Misc Attribute |
Dubox / PV / Bergstik |
No. of rows |
1 |
Pins per row |
1 |
Series |
Mini-PV |
Total number of pins |
1 |
To use this facility please Sign In.
Sign In