You are using beta.rapidonline.com. For the live site go to rapidonline.com

FDK CR17450E-R-SECE Battery 17450 3V 2400mAh High/Low Temp Resistant

Extended range
Order Code:

09-1338

Brand: FDK MPN: CR17450E-R-SECE EAN-13: 4042883125858
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
264 available to back orderBack-order availability date - 03/06/2025

The FDK CR17450ER is a non-standard lithium battery providing 3 V and 2400 mAh, designed for high current loading and temperature resistance. Manufactured by FDK, it is well-suited for applications requiring custom or special purpose batteries. Its robust performance across varying temperatures makes it ideal for industrial and specialised electronic devices.
Capacity 2400mAh
Voltage 3V
Type Non-standard battery
(Ø) 17mm
Alternative battery types A
Dim (Ø x H) 17 mm x 45 mm
Height 45mm
Misc Attribute CR17450ER
Rechargeable No
Size 17450
Technology Lithium
Weight 23g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot