You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here
FESTO 191196 YSRW shock absorber steel 20mm stroke size 12 1pc

Image Representative of Range

FESTO 191196 YSRW shock absorber steel 20mm stroke size 12 1pc

Standard range
Order Code:

03-2545

Brand: FESTO MPN: 191196
Qty Unit Price (Ex VAT)
1+ £153.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo shock absorber, model 191196, features a steel enclosure and a 20 mm stroke length, ensuring robust performance in pneumatic systems. Manufactured by Festo, this component is ideal for absorbing kinetic energy in various industrial applications. Common uses include damping the motion of moving parts to enhance the longevity and efficiency of machinery.
Type Shock absorber
Enclosure material Steel
Force (max.) 1000N
Manufacturer part # 191196
Max. ambient temperature +80°C
Min. ambient temperature -10°C
Misc Attribute Corrosion resistance class KBK: 2-moderate corrosion stress
Piston rod material Steel
Sealant NBR
Size 12
Stroke length 20mm
Weight 78g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot