You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

FESTO 19188 DSNU Cylinder Aluminium Alloy 100mm Stroke Length

Standard range
Order Code:

03-2550

Brand: FESTO MPN: 19188
Qty Unit Price (Ex VAT)
1+ £33.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO DSNU-10-100-P-A pneumatic round cylinder features an aluminium wrought alloy enclosure and a stroke length of 100 mm. Designed for precision and durability, it is ideal for automation systems requiring reliable linear motion. Common applications include use in manufacturing and industrial machinery.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 47.1N
Manufacturer part # 19188
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1.5bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Packaging type Carton
Piston diameter 10mm
Piston rod material Steel
Piston rod thread M4
Pneumatics connector M5
Stroke length 100mm
Weight 37.3g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot