You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

FESTO 19192 DSNU Cylinder Alloy 50 mm Stroke 12 mm Diameter

Standard range
Order Code:

03-2551

Brand: FESTO MPN: 19192
Qty Unit Price (Ex VAT)
1+ £35.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The FESTO DSNU-12-50-P-A is a pneumatic round cylinder with a stroke length of 50 mm and a durable aluminium wrought alloy enclosure. It is ideal for use in automation and industrial applications where precise linear movement is required. Manufactured by FESTO, this cylinder is known for its reliability and efficiency.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 67.9N
Manufacturer part # 19192
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1.5bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 12mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke length 50mm
Weight 75g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot