You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

FESTO 19226 DSNU Round cylinder Aluminium alloy Stroke 200 mm

Standard range
Order Code:

03-2567

Brand: FESTO MPN: 19226
Qty Unit Price (Ex VAT)
1+ £50.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Festo manufactures the DSNU-25-200-P-A round cylinder, featuring an aluminium wrought alloy enclosure and a 200 mm stroke length. This pneumatic cylinder is typically used in automation systems for precise linear motion. It finds applications in industries requiring reliable pneumatic power, such as manufacturing and processing.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Manufacturer part # 19226
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke length 200mm
Weight 238g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot