You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

FESTO 19239 DSNU-20-100-PPV-A round cylinder aluminium 100mm stroke

Standard range
Order Code:

03-2576

Brand: FESTO MPN: 19239
Qty Unit Price (Ex VAT)
1+ £51.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The FESTO pneumatic cylinder 19239 DSNU-20-100-PPV-A features a robust aluminium wrought alloy enclosure and a stroke length of 100 mm. Ideal for automation tasks, it is widely used in industrial applications requiring precise linear motion. This round cylinder ensures efficiency and reliability in various pneumatic systems.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Manufacturer part # 19239
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke length 100mm
Weight 186.8g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot