You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

FESTO 19247 DSNU Round cylinder aluminium alloy 80mm stroke length

Standard range
Order Code:

03-2581

Brand: FESTO MPN: 19247
Qty Unit Price (Ex VAT)
1+ £55.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The FESTO 19247 DSNU-25-80-PPV-A round cylinder features an aluminium wrought alloy enclosure and an 80 mm stroke length, offering durability and strength. Typically used in pneumatic systems, it is ideal for applications requiring precise linear motion control. Known for reliability, FESTO cylinders are commonly used in automation and machinery industries.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Manufacturer part # 19247
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke length 80mm
Weight 238g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot