You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here
FESTO 558312 EAMC Connector 6mm intake 30 size 32mm length

Image Representative of Range

FESTO 558312 EAMC Connector 6mm intake 30 size 32mm length

Standard range
Order Code:

03-2928

Brand: FESTO MPN: 558312
Qty Unit Price (Ex VAT)
1+ £57.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The FESTO EAMC-30-32-6-6 558312 is a connector known for its compatibility with various control, stepper motor, and controller software systems. This high-quality component ensures secure and reliable connections in automation applications. It is typically used in industrial settings where precise motor control and automation are essential.
Type Connector
Length 32mm
Manufacturer part # 558312
Misc Attribute 1 Max. Speed: 8000 rpm
Misc Attribute 2 EAMC-30-32-6-6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot