You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

FESTO DSNU-20-80-P-A Round cylinder Aluminium alloy 80 mm stroke

Standard range
Order Code:

03-2558

Brand: FESTO MPN: 19211
Qty Unit Price (Ex VAT)
1+ £44.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the DSNU-20-80-P-A round cylinder, featuring an aluminium wrought alloy enclosure and an 80 mm stroke length. This pneumatic cylinder is ideal for linear motion applications in industrial automation. It is commonly used in manufacturing processes where precise control is essential.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Manufacturer part # 19211
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke length 80mm
Weight 186.8g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot