You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

FESTO DSNU-25-40-PPV-A Round cylinder Aluminium 40mm stroke length

Standard range
Order Code:

03-2579

Brand: FESTO MPN: 19245
Qty Unit Price (Ex VAT)
1+ £54.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The FESTO DSNU-25-40-PPV-A is a pneumatic cylinder with an aluminium wrought alloy enclosure and a 40 mm stroke length. This round cylinder is ideal for precise linear motion applications in automation systems. Typical uses include manufacturing processes where compact and reliable actuation is required.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Manufacturer part # 19245
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke length 40mm
Weight 238g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot