You are using beta.rapidonline.com. For the live site go to rapidonline.com

Filmer 21007 Bit Set 3-Piece Rim Socket for Drill & Hammer Use

Order Code:

09-1479

Brand: Filmer MPN: 21007 EAN-13: 4010126009012
Qty Unit Price (Ex VAT)
1+ £9.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Filmer 21007 is a versatile 3-piece screwdriver bit set designed for use with hand tools. This high-quality bit set includes a durable ratchet for efficient fastening and loosening tasks. It is ideal for everyday household maintenance and repair jobs.
Type Bit set
Length 78mm
Ratchet bits (inch) 1/2"
Spanner size (inch) 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot