You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam C5M CCTV Camera 3K Resolution 135° View Dual Band WLAN Two-Way Audio

Standard range
Order Code:

09-1551

Brand: Foscam MPN: C5M (black) EAN-13: 6954836036167
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 20/06/2025

The Foscam C5M (black) is a Wi-Fi IP CCTV camera offering a high resolution of 3072 x 1728 pixels. It is renowned for its advanced surveillance capabilities and ease of installation, making it ideal for both residential and commercial security. Commonly used for remote monitoring, this internet camera provides crystal-clear video footage for effective surveillance.
Type CCTV camera
App compatibility Yes
Camera type Compact camera
Depth 70mm
Dim (W x H x D) 70 x 120 x 70 mm
Factory colour Black
F-numbers F2.0
Focal length 2,8 mm
Height 120mm
IR range (max.) 8m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 111.4°
Misc Attribute microSD card (up to 256 GB)
Power supply PSU
Resolution (max.) 3072 x 1728 p
Sensor type CMOS
Signal standard IP
Transfer type Wi-Fi
Used at Indoors
Weight 102g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot