You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam D4Z FSCd4z Wi-Fi IP CCTV Camera 3MP Full HD 4x Zoom AI Dual-Band

Standard range
Order Code:

09-1570

Brand: Foscam MPN: fscd4z EAN-13: 6954836000595
Qty Unit Price (Ex VAT)
1+ £177.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Foscam D4Z IP camera features 2304 x 1536p resolution and Wi-Fi connectivity, ideal for high-quality remote surveillance. This robust Foscam model, also known as the fscd4z, excels in monitoring homes and businesses with its versatile network capabilities. Typical applications include indoor security monitoring and real-time video streaming over the internet.
Type CCTV camera
App compatibility Yes
Camera type Rotatable/tilting camera
Depth 108mm
Dim (W x H x D) 108 x 102 x 108 mm
F-numbers F1.4 - 2.8
Focal length 2,8 - 12 mm
Height 102mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 100°
Misc Attribute microSD card (up to 128 GB)
Resolution (max.) 2304 x 1536 p
Sensor size 9.4 mm (1/2.7")
Sensor type CMOS
Signal standard IP
Transfer type Wi-Fi
Weight 518g
Width 108mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot