You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam FAB28H Junction Box: Protects Cables Aluminium Weatherproof

Standard range
Order Code:

09-1553

Brand: Foscam MPN: FAB28H EAN-13: 6954836046814
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Foscam Junction box FAB28H is designed for use with network IP cameras, including IP CCTV and Wi-Fi cameras. It provides a secure and weatherproof solution for housing cable connections outdoors. This junction box is typically used in setups requiring robust protection for video camera wiring connectors.
Type Junction box
Depth 49.5mm
Factory colour White
Height 168mm
Suitable for Foscam Dome Überwachungskameras Modelle SD4H, SD4, SD2X, SD8P und SD8EP
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot