You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam T5EP CCTV Camera 5MP PoE Weather-proof Motion Detection

Standard range
Order Code:

09-1580

Brand: Foscam MPN: T5EP EAN-13: 6954836093573
Qty Unit Price (Ex VAT)
1+ £81.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Foscam's T5EP is a network IP camera with a resolution of 3072 x 1728 p, offering high-definition surveillance. This outdoor CCTV camera features LAN connectivity, ideal for monitoring large areas and ensuring security. It is commonly used in both residential and commercial settings to provide reliable video footage.
Type CCTV camera
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Dim (Ø x H) 110 mm x 100 mm
Factory colour White
F-numbers F2.1
Focal length 4 mm
Height 100mm
IP rating IP66
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 78°
Misc Attribute microSD card (up to 256 GB)
Resolution (max.) 3072 x 1728 p
Sensor type CMOS
Signal standard IP
Transfer type LAN
Used at Outdoors
Weight 342g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot