You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam T5EP CCTV Camera Black PoE 5MP 3072x1728p IP66 Night Vision

Order Code:

09-1581

Brand: Foscam MPN: T5EP (black) EAN-13: 6954836057759

Discontinued


The Foscam T5EP (black) LAN IP CCTV camera offers high-definition surveillance with a resolution of 3072 x 1728 pixels, ideal for detailed video capture. This network IP camera features robust connectivity options and advanced motion detection, enhancing security monitoring. Typical applications include residential and commercial property surveillance, ensuring comprehensive coverage and peace of mind.
Type CCTV camera
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Dim (Ø x H) 110 mm x 100 mm
Factory colour Black
F-numbers F2.1
Focal length 4 mm
Height 100mm
IP rating IP66
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 78°
Misc Attribute microSD card (up to 256 GB)
Resolution (max.) 3072 x 1728 p
Sensor type CMOS
Signal standard IP
Transfer type LAN
Used at Outdoors
Weight 342g

Reviews

Be the first to submit a review

Trustpilot