You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam T8EP CCTV Camera 4K 8MP PoE Motion Detection Weatherproof

Standard range
Order Code:

09-1582

Brand: Foscam MPN: T8EP EAN-13: 6954836094778
Qty Unit Price (Ex VAT)
1+ £111.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Foscam T8EP is a network IP camera capable of capturing video in high resolution, 3840 x 2160 pixels. This CCTV camera is equipped with LAN connectivity, making it suitable for detailed surveillance and monitoring purposes. Ideal for both residential and commercial use, it provides reliable and clear video footage for security applications.
Type CCTV camera
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Dim (Ø x H) 110 mm x 100 mm
Factory colour White
F-numbers 1.6
Focal length 4,3 mm
Height 100mm
IP rating IP66
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Misc Attribute microSD card (up to 256 GB)
Resolution (max.) 3840 x 2160 p
Sensor type CMOS
Signal standard IP
Transfer type LAN
Used at Outdoors
Weight 380g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot