You are using beta.rapidonline.com. For the live site go to rapidonline.com

Geemarc CL11_WH Doorbell Amplifier: Loud Tone Bright Light No Batteries

Order Code:

09-1821

Brand: Geemarc MPN: CL11_WH EAN-13: 3521350004830
Qty Unit Price (Ex VAT)
1+ £22.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 28/10/2025

Manufactured by Geemarc, the CL11_WH is a wireless doorbell sound amplifier designed to enhance doorbell audibility. This complete set features easy installation and reliable wireless connectivity, making it ideal for larger homes or for individuals with hearing difficulties. The additional doorbell functionality ensures that important visitors are never missed.
Type Wireless door bell soun amplifier
Component Complete set
Dim (L x W x H) 8 x 6 x 3 cm
Factory colour White
Height 3cm
Length 8cm
Receiver size 6 x 3 x 8cm
Volume 95dBA
Width 6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot