You are using beta.rapidonline.com. For the live site go to rapidonline.com

GEZE 1410-0102 TS 4000 Door Closer Silver Fire/Smoke Protection DIN EN 1154A

Order Code:

09-2080

Brand: GEZE MPN: 1410-0102 EAN-13: 4026434090383
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

GEZE manufactures the 1410-0102 door closer, known for its durable silver finish. This door closer features adjustable closing force, making it ideal for various door types in both residential and commercial settings. With its reliable performance, it ensures smooth and controlled door movement.
Type Door closer
Dim (L x W x H) 287 x 46 x 98 mm
Factory colour Silver
Height 98mm
Length 287mm
Width 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot