You are using beta.rapidonline.com. For the live site go to rapidonline.com

Guttasyn 2593 Apron PVC 0.3mm White Durable and Waterproof

Image Representative of Range

Guttasyn 2593 Apron PVC 0.3mm White Durable and Waterproof

Order Code:

11-9468

Brand: Guttasyn MPN: 2593 EAN-13: 4005781259360
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Guttasyn PVC-apron is made from durable PVC material and is 0.3 mm thick, providing reliable protection. It is ideal for use in workplaces requiring a protective apron for safety and hygiene. The apron is most commonly seen in environments such as food processing, laboratories, and cleaning tasks.
Colour White
Material PVC, 0.3 mm thick
Length 110cm
Width 90cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot