You are using beta.rapidonline.com. For the live site go to rapidonline.com

GYS 62245 SPACE 11 Welder's Helmet True Colour Auto-Tint Hands-Free

Standard range
Order Code:

09-2731

Brand: GYS MPN: 062245 EAN-13: 3154020062245
Qty Unit Price (Ex VAT)
1+ £53.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The GYS 062245 Space 11 True Colour is a welder's hard hat designed to provide superior protection. As robust personal protective equipment, it meets EN 166, EN 175, and EN 379 standards, ensuring safety and reliability. Ideal for welding applications, it combines protective headwear with enhanced visibility features.
Type Welder's hard hat
Weight 470g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot