You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Harting 09 20 010 3001 Han Pin insert 1pc durable and reliable

Standard range
Order Code:

03-9154

Brand: Harting MPN: 09 20 010 3001
Qty Unit Price (Ex VAT)
1+ £15.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Harting pin insert 09 20 010 3001 is a heavy duty connector designed for industrial applications. It is essential for high voltage, multicore connections in electrical engineering. This industry-grade component ensures reliable performance in demanding environments.
Connection Crimp
Factory colour Pebble grey (RAL 7032)
Leading contact (PE) Yes
Manufacturer part # 09 20 010 3001
Material Polycarbonate (PC)
Max. temperature +125°C
Misc Attribute 09200103001
Total no. of pins + PE
Type Pin inset

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot