You are using beta.rapidonline.com. For the live site go to rapidonline.com

Harting 09149041101 Han Domino EE Crimp cube module 2 pcs industrial

Standard range
Order Code:

03-9463

Brand: Harting MPN: 09149041101 EAN-13: 2050007679547
Qty Unit Price (Ex VAT)
1+ £7.36
4+ £6.95
10+ £6.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Harting 09149041101 Han Domino EE cube crimp (F.1) is an industrial-grade, heavy-duty connector designed for high voltage applications. It features multi-core capabilities, making it ideal for use in demanding electrical engineering environments. Typical applications include industrial machinery and systems requiring reliable and robust connectors to ensure stable electrical connections.
Connection Crimp
Factory colour Pebble grey (RAL 7032)
Manufacturer part # 09149041101
Material Polycarbonate (PC)
Max. temperature +125°C
Misc Attribute Han Domino EE cube, crimp (F.1)
Type Connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot