You are using beta.rapidonline.com. For the live site go to rapidonline.com

Harting 09149062001 Han Domino DD cube Crimp module pack of 2 pcs

Standard range
Order Code:

03-9468

Brand: Harting MPN: 09149062001 EAN-13: 2050007679592
Qty Unit Price (Ex VAT)
1+ £5.92
4+ £5.58
10+ £5.33
20+ £5.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Harting Han Domino DD cube is an industry-grade, heavy-duty connector designed for high-voltage applications. This multi-core connector is suitable for use in electrical engineering settings, providing reliable performance in demanding industrial environments. Available in sets of 2 pieces, it is ideal for secure and efficient crimping of M.2 connections.
Connection Crimp
Factory colour Pebble grey (RAL 7032)
Manufacturer part # 09149062001
Material Polycarbonate (PC)
Max. temperature +125°C
Misc Attribute Han Domino DD cube, crimp (M.2)
Type Connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot