You are using beta.rapidonline.com. For the live site go to rapidonline.com

Harting 09149162101 Han Domino HD Crimp cube module 2 pcs industrial use

Standard range
Order Code:

03-9473

Brand: Harting MPN: 09149162101 EAN-13: 2050007679646
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Harting 09149162101 is a heavy duty connector designed for use in high voltage applications, ideal for industrial and electrical engineering environments. Manufactured by Harting, this part features a Han Domino HD cube crimp (F.2) and is known for its robust construction, making it suitable for multi-core connections. It is typically used in scenarios requiring reliable and durable industry-grade connectors.
Connection Crimp
Factory colour Pebble grey (RAL 7032)
Manufacturer part # 09149162101
Material Polycarbonate (PC)
Max. temperature +125°C
Misc Attribute Han Domino HD cube, crimp (F.2)
Type Connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot