You are using beta.rapidonline.com. For the live site go to rapidonline.com

HDPE Plastic Fuel Can, 10L, Black - 09058

Draper Brand: Draper
This ten litre UN-certified fuel can is manufactured from high-quality virgin HDPE plastic.</p><p>It's suitable for storing in a vehicle or in the garage, and its black colour makes it ideal for use with diesel fuel.</p><p>Supplied with a tethered flexible spout for controlled flow.</p><p>Also available in green for colour-coded use with unleaded fuel (Stock No. 09055).
Description Image Product Buy Qty Pricing (Ex VAT)
Draper 09058 HDPE Plastic Fuel Can, 10L, Black - 09058
Draper 09058 HDPE Plastic Fuel Can, 10L, Black - 09058
Standard range
Order code: 92-3359
MPN: 09058

549 in stock, despatched in 3 working days
1+ £9.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Draper 09055 HDPE Plastic Fuel Can, 10L, Green - 09055
Draper 09055 HDPE Plastic Fuel Can, 10L, Green - 09055
Standard range
Order code: 92-3357
MPN: 09055

86 in stock, despatched in 3 working days
1+ £9.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT


Trustpilot