You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Hi-Vis Yellow Waistcoat - L (44in)

Scan Brand: Scan
<p>Scan High-Visibility Yellow Waistcoat with panels that reflect light to maximise visibility, particularly during the hours of darkness. Made from 100% polyester with retro-reflecting tape that absorbs and reflects light and is finished with black bound edging. Hook and loop strip for front fastening.</p> <p>Conforms to standard EN 20471 Class 2.</p><p>1 x Scan Hi-Vis Yellow Waistcoat - L (44in)</p>
Description Image Product Buy Qty Pricing (Ex VAT) Size Lifetime Warranty Type
Scan OC-166-M Hi-Vis Yellow Waistcoat - M (41in)
Scan OC-166-M Hi-Vis Yellow Waistcoat - M (41in)
Extended range
Order code: 97-1045
MPN: OC-166-M

Available to back orderPlease contact us for lead time
1+ £4.05
M No Waistcoat
Scan OC-166-XXL Hi-Vis Yellow Waistcoat - XXL (52in)
Scan OC-166-XXL Hi-Vis Yellow Waistcoat - XXL (52in)
Extended range
Order code: 97-1047
MPN: OC-166-XXL

Available to back orderPlease contact us for lead time
1+ £2.30
XXL No Waistcoat
Scan OC-166-XXXL Hi-Vis Yellow Waistcoat - XXXL (56in)
Scan OC-166-XXXL Hi-Vis Yellow Waistcoat - XXXL (56in)
Extended range
Order code: 97-1048
MPN: OC-166-XXXL

Available to back orderPlease contact us for lead time
1+ £6.05
XXXL No Waistcoat


Trustpilot