You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hicon HI-RJ45-HD RJ45 Protective Casing XLR Design Black 1 pc

Standard range
Order Code:

12-0747

Brand: Hicon MPN: HI-RJ45-HD EAN-13: 2050001449313
Qty Unit Price (Ex VAT)
1+ £3.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Hicon HI-RJ45-HD is a protective RJ45 casing designed in an XLR-style housing for enhanced durability. This black connector is ideal for network applications, supporting Cat 5, Cat 6, and Cat 7 standards. It is commonly used in professional audio and data environments, providing a robust connection for standard RJ45 plugs.
Connector type Socket, straight
Factory colour Black
Misc Attribute HI-RJ45-HD
RoHS-compliant Yes
Socket diameter 8.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot