You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

HiKOKI SP18VA Sander/Polisher 1250W 240V

Standard range
Order Code:

96-1835

Brand: HiKOKI MPN: SP18VA EAN-13: 4966376279197
Qty Was Unit Price (Ex VAT)
1+ £188.16   £175.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The HiKOKI SP18VA Sander/Polisher offers increased overload protection. Constant speed control and soft start provide even greater control. It offers the choice of trigger or dial variable speed control. Fitted with a loop side handle that gives greater control at all angles.

Supplied with: 1 x Rubber Pad, 1 x Wool Bonnet, 1 x Sanding Pad, 1 x Side Handle, 1 x Pin Spanner, 1 x Wrench.

Specification:

Input Power: 1,250W
Oscillating Speed: 1,400-3,400/min.
Max. Disc Diameter: 180mm
Spindle: M14 x 2
Weight 3.0kg


Type Polisher

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot