You are using beta.rapidonline.com. For the live site go to rapidonline.com

HiLook Ipiece-B149H CCTV Camera 4MP 1440p ColorVu IP67 PoE H.265+

Order Code:

09-3483

Brand: HiLook MPN: hlb149 EAN-13: 6931847133665
Qty Unit Price (Ex VAT)
1+ £37.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

The HiLook IPC-B149H hlb149 is a high-resolution LAN IP CCTV camera that captures video at 2560 x 1440p. This network IP camera is ideal for both indoor and outdoor surveillance applications, providing clear and detailed imagery. Commonly used for security and monitoring, it supports LAN connectivity for reliable transmission of video data.
Type CCTV camera
(Ø) 76.6mm
App compatibility Yes
Camera type Bullet camera
Depth 164.4mm
Dim (Ø x D) 76.6 mm x 164.4 mm
Enclosure material Aluminium alloy
Factory colour White
F-numbers F1.0
Focal length 2,8 mm
IP rating IP67
IR range (max.) 30m
Max. viewing angle hor. 96.5°
Resolution (max.) 2560 x 1440 p
Sensor size 8.5 mm (1/3")
Sensor type CMOS
Signal standard IP
Transfer type LAN
Used at Outdoors
Vertical viewing angle 50.8°
Weight 425g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot