You are using beta.rapidonline.com. For the live site go to rapidonline.com

HiWatch HWD-5104M (S) HD-SDI Digital Recorder 4-Channel Versatile Format

Order Code:

09-3489

Brand: HiWatch MPN: HWD-5104M (S) EAN-13: 6941264031376
Qty Unit Price (Ex VAT)
1+ £82.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The HiWatch HWD-5104M (S) HD-SDI digital recorder, designed by HiWatch, is a versatile DVR supporting 4-channel analogue, AHD, HD-CVI, and IP formats. It is ideal for CCTV recording, ensuring high-definition video capture and storage. This device is commonly used for security and surveillance applications.
Type HD-SDI digital recorder
Built-in memory none
Channels 4
Depth 45mm
Dim (W x H x D) 222 x 260 x 45 mm
Factory colour Black
Height 260mm
Memory expansion up to 6TB
Resolution (max.) 1920 x 1080 p
Width 222mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot