You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hoymiles 5113 Micro Inverter HMS-800W-2T 800W 65V-230V Easy Install

Image Representative of Range

Hoymiles 5113 Micro Inverter HMS-800W-2T 800W 65V-230V Easy Install

Standard range
Order Code:

09-4017

Brand: Hoymiles MPN: 5113 EAN-13: 6975514331824
Qty Unit Price (Ex VAT)
1+ £312.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Hoymiles 5113 Micro inverter HMS-800W-2T is a reliable DC to AC converter with a power output of 800W and voltage range of 65V to 230V. This inverter efficiently transforms solar power into usable electricity, making it ideal for residential and small commercial solar installations. Its compact design allows for easy integration with solar panels, enhancing energy conversion efficiency and flexibility.
Type Micro inverter
Depth 261mm
Height 35mm
Input current (max.) 2x 14A
Misc Attribute HMS-800W-2T
Nominal load efficiency 96%
Output frequency 50Hz
Output voltage 230V
Power 800W
Weight 3200g
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot