You are using beta.rapidonline.com. For the live site go to rapidonline.com

IBM 00HM613 Laptop PSU 45W 20V DC 2.25A Reliable Power Adapter

Image Representative of Range

IBM 00HM613 Laptop PSU 45W 20V DC 2.25A Reliable Power Adapter

Standard range
Order Code:

09-4652

Brand: IBM MPN: 00HM613 EAN-13: 4052739999335
Qty Unit Price (Ex VAT)
1+ £40.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

IBM's 00HM613 is a reliable laptop power supply unit providing 45 W at 20 V DC and 2.25 A. This adapter is ideal for charging compatible laptops, ensuring efficient and consistent power delivery. It is suitable for use in home, office, or travel contexts as part of essential laptop accessories.
Cable length 1.75
Dim (L x W x H) 29 x 93 x 41 mm
Height 41mm
Input voltage 100-240 V/50-60 Hz
Inputs 2-pin C5
Length 29mm
Max. output current 2.25A
Misc Attribute 00HM613
Output current (max.) - rounded 2.25A
Output voltage 20V DC
Output voltage range 20V DC
Power 45W
Type Laptop PSU
Weight 0.18
Width 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot