You are using beta.rapidonline.com. For the live site go to rapidonline.com

IMOU NVR1104HSWS2CE 4-Ch Wireless Network Video Recorder PoE Tech

Standard range
Order Code:

09-4790

Brand: IMOU MPN: Wireless Recorder 4 Ch. EAN-13: 6939554982866
  • Quickly find another product in this range by Channels:

    4 8
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

IMOU manufactures the Wireless Recorder 4 Ch. NVR1104HS-W-S2-CE-imou, featuring four channels for efficient video surveillance. This network video recorder supports wireless connectivity, making it ideal for both residential and small business security applications. The product provides a user-friendly solution for monitoring multiple camera feeds simultaneously.
Type Network video recorder
Built-in memory none
Channels 4
Depth 247.3mm
Dim (W x H x D) 260.3 x 44.7 x 247.3 mm
Height 44.7mm
Memory expansion up to 8TB
Resolution (max.) 1920 x 1080 p
Signal standard IP
Weight 824g
Width 260.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot