You are using beta.rapidonline.com. For the live site go to rapidonline.com

Jokari Top Coax Plus Stripper

JOKARI Brand: JOKARI
<P>The <STRONG>Top Coax Plus </STRONG>from <STRONG>Jokari </STRONG>is the ideal tool for stripping most <STRONG>coaxial cables </STRONG>quickly and efficiently.</P>
  • Special titanium-nitride coated blades for faster cutting and less wear
  • Two blade pairs at the top of the handle for stripping in two steps
  • No adjustment necessary
  • Integrated length scale
  • Unlimited stripping range
  • TÜV/GS approved
  • Size 115.4 x 43.5 x 19.7mm
Description Image Product Buy Qty Pricing (Ex VAT) Type Length
JOKARI 30110 Top Coax Plus
JOKARI 30110 Top Coax Plus
Standard range
Order code: 93-3589
MPN: 30110

30 in stock, despatched in 2 working days
1+ £34.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Cable stripper 115mm
JOKARI 30101 SW11 Socket for Top Coax Stripper
JOKARI 30101 SW11 Socket for Top Coax Stripper
Standard range
Order code: 93-3588
MPN: 30101

10 in stock, despatched in 2 working days
1+ £3.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Socket 45mm


Trustpilot