You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN 2390081 Adjustable Hand screw 15cm Max Span 75mm

Standard range
Order Code:

09-5436

Brand: JORGENSEN MPN: 2390081 EAN-13: 4064161188522
Qty Unit Price (Ex VAT)
1+ £10.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

Jorgensen produces the 15 cm adjustable hand screw with a span width of up to 75 mm. This double clamp, model number 2390081, is ideal for precise woodworking and assembly tasks. Its sturdy design offers reliable grip and alignment control.
Type Double clamp
Length 325mm
Plastic free packaging Plastic-free packaging
Span width (max.) 75mm
Weight 0.52kg
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot