You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN 2390083 Parallel Clamp Max Span Width 150 mm Durable Tool

Image Representative of Range

JORGENSEN 2390083 Parallel Clamp Max Span Width 150 mm Durable Tool

Standard range
Order Code:

09-5438

Brand: JORGENSEN MPN: 2390083 EAN-13: 4064161188546
Qty Unit Price (Ex VAT)
1+ £20.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
115 in stock, despatched in 4 working days

The Jorgensen Double Clamp, model number 2390083, boasts a maximum span width of 150 mm. Renowned for its parallel clamping capability, it ensures secure and even pressure distribution. This tool is ideal for woodworking, metalworking, and other precision tasks requiring firm, stable clamping.
Type Double clamp
Length 440mm
Plastic free packaging Plastic-free packaging
Span width (max.) 150mm
Weight 1.08kg
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot