You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN 2391322 Steel Clamp 100mm Span 195mm Length Heavy Load

Image Representative of Range

JORGENSEN 2391322 Steel Clamp 100mm Span 195mm Length Heavy Load

Standard range
Order Code:

09-5442

Brand: JORGENSEN MPN: 2391322 EAN-13: 4064161187785
Qty Unit Price (Ex VAT)
1+ £4.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

The Jorgensen 2391322 clamp, with a maximum span width of 100 mm and a total length of 195 mm, is ideal for handling light to heavy loads. Its robust construction ensures dependable performance for securing workpieces in place. This tool is typically used in woodworking and metalworking applications.
Type Clamp
Length 195mm
Nosing 100mm
Span width (max.) 100mm
Tension 1.33 kN
Weight 0.4kg
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot