You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN 2391327 Lever Clamp Max Span: 200mm Durable & Versatile

Image Representative of Range

JORGENSEN 2391327 Lever Clamp Max Span: 200mm Durable & Versatile

Standard range
Order Code:

09-5447

Brand: JORGENSEN MPN: 2391327 EAN-13: 4064161187839
Qty Unit Price (Ex VAT)
1+ £13.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

The Jorgensen Lever Clamp 2391327 features a maximum span width of 200 mm, ensuring versatility in securing materials. Known for its robust build, this clamp is ideal for both professional and DIY woodworking tasks. Its reliable performance makes it a preferred choice in construction and repair projects.
Type Clamp
Length 325mm
Span width (max.) 200mm
Tension 2670N
Weight 0.77kg
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot