You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN 2391330 Body Clamp Max Span 450mm Nosing 98mm

Image Representative of Range

JORGENSEN 2391330 Body Clamp Max Span 450mm Nosing 98mm

Standard range
Order Code:

09-5450

Brand: JORGENSEN MPN: 2391330 EAN-13: 4064161187860
Qty Unit Price (Ex VAT)
1+ £33.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The Jorgensen Body Clamp 2391330 features a maximum span width of 450 mm and a nosing length of 98 mm. It is designed for parallel jaw clamping, ensuring even pressure across the workpiece. It is typically used in woodworking and other crafts requiring precise and secure grip.
Type Parallel jaw clamp
Length 645mm
Nosing 98mm
Span width (max.) 450mm
Spreading range 270 - 620mm
Tension 6673N
Weight 2.9kg
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot