You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN 2391331 Body Clamp Max Span 600mm Nosing Length 98mm

Image Representative of Range

JORGENSEN 2391331 Body Clamp Max Span 600mm Nosing Length 98mm

Standard range
Order Code:

09-5451

Brand: JORGENSEN MPN: 2391331 EAN-13: 4064161188683
Qty Unit Price (Ex VAT)
1+ £32.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched in 4 working days

The Jorgensen Body Clamp 2391331 features a maximum span width of 600 mm and a nosing length of 98 mm. This parallel jaw clamp is ideal for woodworking and carpentry applications. Its robust design ensures precise alignment and secure clamping for various project needs.
Type Parallel jaw clamp
Length 795mm
Nosing 98mm
Span width (max.) 600mm
Spreading range 270 - 770mm
Tension 6673N
Weight 3.1kg
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot