You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN 2391332 Body Clamp Span 760mm Nosing 98mm Maximum Hold

Standard range
Order Code:

09-5452

Brand: JORGENSEN MPN: 2391332 EAN-13: 4064161188690
Qty Unit Price (Ex VAT)
1+ £33.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched in 4 working days

Manufactured by Jorgensen, the body clamp 2391332 features a maximum span width of 760 mm and a nosing length of 98 mm. This parallel jaw clamp is ideal for woodworking and cabinetry projects, providing precise and even pressure. Its robust design ensures reliable performance in securing components during assembly and gluing tasks.
Type Parallel jaw clamp
Length 955mm
Nosing 98mm
Span width (max.) 760mm
Spreading range 270 - 930mm
Tension 6673N
Weight 3.484kg
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot