You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN 2391333 Body Clamp; Span Width 900mm Nosing Length 98mm

Extended range
Order Code:

09-5453

Brand: JORGENSEN MPN: 2391333 EAN-13: 4064161188706
Qty Unit Price (Ex VAT)
1+ £35.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Jorgensen manufactures Body Clamp 2391333, featuring a maximum span width of 900 mm and a nosing length of 98 mm. The clamp's parallel jaw design ensures even pressure distribution, making it ideal for woodworking and metalworking applications. Its robust construction and precision make it suitable for both professional and DIY projects.
Type Parallel jaw clamp
Length 1095mm
Nosing 98mm
Span width (max.) 900mm
Spreading range 270 - 1070 mm
Tension 6673N
Weight 3.8kg
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot