You are using beta.rapidonline.com. For the live site go to rapidonline.com

JORGENSEN M60Pro Mobile Workbench 2-in-1 Height Adjustable 635x787mm

Standard range
Order Code:

09-5462

Brand: JORGENSEN MPN: M60Pro EAN-13: 4064161318479
Qty Unit Price (Ex VAT)
1+ £140.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched in 4 working days

The Jorgensen M60Pro is a versatile 2-in-1 mobile workbench with adjustable height, measuring 635 mm by 787 mm. This folding workbench, ideal for worktops or desks, is designed for both professional and personal use in various settings. It offers flexibility and portability for tasks requiring a stable and adaptable work surface.
Type Folding workbench
Depth 787mm
Dim (W x D) 635 mm x 787 mm
Height (min.) 635mm
Max. height 812mm
Plastic free packaging Plastic-free packaging
Width 635mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot