You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kübler F000041A Sendix KIS40 Incremental Encoder 40mm Synchro Flange

Image Representative of Range

Kübler F000041A Sendix KIS40 Incremental Encoder 40mm Synchro Flange

Standard range
Order Code:

09-6707

Brand: Kübler Automation MPN: F000041A EAN-13: 4045262409457
Qty Unit Price (Ex VAT)
1+ £127.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Kübler Automation Incremental Rotary Encoder with model number 8.KIS40.1342.0500, which features an optical synchro flange of 40 mm. This precise position sensor is ideal for detecting rotational angles and tilts. Common applications include industrial automation systems where monitoring and control of mechanical movement are crucial.
Type Rotary encoder
(Ø) 40mm
Cable length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange diameter 40mm
Height 40.5mm
Impulses per cycle (max.) 500
Interfaces Push-pull (inverted)
IP rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1342.0500
Model Incremental
Operating voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Shaft Ø 6mm
Sleeve type Synchro flange
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot