You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kübler F000044A Sendix Encoder 40mm Optical Synchro Flange Compact Design

Image Representative of Range

Kübler F000044A Sendix Encoder 40mm Optical Synchro Flange Compact Design

Standard range
Order Code:

09-6708

Brand: Kübler Automation MPN: F000044A EAN-13: 4045262419876
Qty Unit Price (Ex VAT)
1+ £137.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Kübler Automation Incremental Rotary Encoder 8.KIS40.1342.1000 featuring an optical synchro flange measuring 40 mm. This position sensor accurately detects angular movement, suitable for applications requiring precise angle and tilt measurements. Typical uses include robotics, automation systems, and industrial machinery.
Type Rotary encoder
(Ø) 40mm
Cable length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange diameter 40mm
Height 40.5mm
Impulses per cycle (max.) 1000
Interfaces Push-pull (inverted)
IP rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1342.1000
Model Incremental
Operating voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Shaft Ø 6mm
Sleeve type Synchro flange
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot